EVQ-V6A00609B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V6A00609B

DigiKey Part Number
P15483-ND
Manufacturer
Manufacturer Product Number
EVQ-V6A00609B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
9
Voltage - Supply
-
Actuator Type
20mm Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00028,22476 Kč56 449,52 Kč
Manufacturers Standard Package
Unit Price without VAT:28,22476 Kč
Unit Price with VAT:34,15196 Kč