cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V5J00509B

DigiKey Part Number
10-EVQ-V5J00509B-ND
Manufacturer
Manufacturer Product Number
EVQ-V5J00509B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Last Time Buy
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
9
Voltage - Supply
10V
Actuator Type
27mm Open Center
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50030,37510 Kč15 187,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,37510 Kč
Unit Price with VAT:36,75387 Kč