EVQ-V5D00309B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V5D00309B

DigiKey Part Number
P15492-ND
Manufacturer
Manufacturer Product Number
EVQ-V5D00309B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
9
Voltage - Supply
-
Actuator Type
27mm Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
558,75600 Kč293,78 Kč
1055,01100 Kč550,11 Kč
2550,45040 Kč1 261,26 Kč
5047,23800 Kč2 361,90 Kč
10044,22940 Kč4 422,94 Kč
25040,52924 Kč10 132,31 Kč
50037,92518 Kč18 962,59 Kč
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč