
EVQ-V5C00315B | |
|---|---|
DigiKey Part Number | P15491-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5C00315B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 27mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,74658 Kč | 15 098,63 Kč |
| Unit Price without VAT: | 37,74658 Kč |
|---|---|
| Unit Price with VAT: | 45,67336 Kč |

