EVQ-V5C00315B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V5402615B

DigiKey Part Number
P123430-ND
Manufacturer
Manufacturer Product Number
EVQ-V5402615B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
15
Voltage - Supply
-
Actuator Type
27mm Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,95000 Kč70,95 Kč
560,92000 Kč304,60 Kč
1057,02900 Kč570,29 Kč
2552,29800 Kč1 307,45 Kč
8046,83688 Kč3 746,95 Kč
16043,84606 Kč7 015,37 Kč
32041,03594 Kč13 131,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,95000 Kč
Unit Price with VAT:85,84950 Kč