
EVQ-V5102309B | |
|---|---|
DigiKey Part Number | P123434-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5102309B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 27mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,15000 Kč | 76,15 Kč |
| 5 | 65,37200 Kč | 326,86 Kč |
| 10 | 61,23200 Kč | 612,32 Kč |
| 25 | 56,15120 Kč | 1 403,78 Kč |
| 80 | 50,28550 Kč | 4 022,84 Kč |
| 160 | 47,07225 Kč | 7 531,56 Kč |
| 320 | 44,05347 Kč | 14 097,11 Kč |
| Unit Price without VAT: | 76,15000 Kč |
|---|---|
| Unit Price with VAT: | 92,14150 Kč |

