
EVQ-P2P02M | |
|---|---|
DigiKey Part Number | P12290STR-ND - Tape & Reel (TR) P12290SCT-ND - Cut Tape (CT) P12290SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2P02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2P02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 25 | 13,00040 Kč | 325,01 Kč |
| 100 | 11,59640 Kč | 1 159,64 Kč |
| 250 | 10,74224 Kč | 2 685,56 Kč |
| 500 | 10,14484 Kč | 5 072,42 Kč |
| 1 000 | 9,59543 Kč | 9 595,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,81758 Kč | 35 270,32 Kč |
| 8 000 | 8,40982 Kč | 67 278,56 Kč |
| 12 000 | 8,19368 Kč | 98 324,16 Kč |
| 20 000 | 7,94373 Kč | 158 874,60 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |



