
ETPSF270M6E | |
|---|---|
DigiKey Part Number | P122622TR-ND - Tape & Reel (TR) P122622CT-ND - Cut Tape (CT) P122622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPSF270M6E |
Description | CAP TANT POLY 270UF 2.5V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPSF270M6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2S | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 44,24700 Kč | 442,47 Kč |
| 50 | 36,55120 Kč | 1 827,56 Kč |
| 100 | 34,17260 Kč | 3 417,26 Kč |
| 500 | 30,14444 Kč | 15 072,22 Kč |
| 1 000 | 28,89744 Kč | 28 897,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,87041 Kč | 55 740,82 Kč |
| 4 000 | 27,02457 Kč | 108 098,28 Kč |
| 6 000 | 26,60078 Kč | 159 604,68 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |




