



ESE-20C343 | |
|---|---|
DigiKey Part Number | P12346S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-20C343 |
Description | SWITCH PUSH SPST-NO 0.1A 14V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-20C343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 25,47500 Kč | 254,75 Kč |
| 25 | 24,02120 Kč | 600,53 Kč |
| 50 | 22,98380 Kč | 1 149,19 Kč |
| 100 | 21,98610 Kč | 2 198,61 Kč |
| 250 | 20,73336 Kč | 5 183,34 Kč |
| 500 | 19,83058 Kč | 9 915,29 Kč |
| 1 000 | 18,96634 Kč | 18 966,34 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |





