
ERZ-V05D330 | |
---|---|
DigiKey Part Number | P7285-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D330 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,14500 Kč | 31,45 Kč |
25 | 2,77440 Kč | 69,36 Kč |
100 | 2,37050 Kč | 237,05 Kč |
250 | 2,17716 Kč | 544,29 Kč |
500 | 2,06008 Kč | 1 030,04 Kč |
1 000 | 1,96385 Kč | 1 963,85 Kč |
3 000 | 1,84498 Kč | 5 534,94 Kč |
5 000 | 1,80105 Kč | 9 005,25 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |