


ERT-J0ER104FM | |
|---|---|
DigiKey Part Number | P19107TR-ND - Tape & Reel (TR) P19107CT-ND - Cut Tape (CT) P19107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER104FM |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,28400 Kč | 16,42 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,84600 Kč | 71,15 Kč |
| 50 | 2,69020 Kč | 134,51 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 500 | 2,26078 Kč | 1 130,39 Kč |
| 1 000 | 2,15468 Kč | 2 154,68 Kč |
| 5 000 | 1,94207 Kč | 9 710,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90035 Kč | 19 003,50 Kč |
| 20 000 | 1,82655 Kč | 36 531,00 Kč |
| 30 000 | 1,78628 Kč | 53 588,40 Kč |
| 50 000 | 1,73837 Kč | 86 918,50 Kč |
| 70 000 | 1,70846 Kč | 119 592,20 Kč |
| 100 000 | 1,67808 Kč | 167 808,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



