


ERT-J0EA400H | |
|---|---|
DigiKey Part Number | P123967TR-ND - Tape & Reel (TR) P123967CT-ND - Cut Tape (CT) P123967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA400H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 40 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 2750K | |
B25/75 | - | |
B25/85 | 2700K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,76800 Kč | 8,84 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,53240 Kč | 38,31 Kč |
| 50 | 1,44400 Kč | 72,20 Kč |
| 100 | 1,36190 Kč | 136,19 Kč |
| 500 | 1,19942 Kč | 599,71 Kč |
| 1 000 | 1,13944 Kč | 1 139,44 Kč |
| 5 000 | 1,01899 Kč | 5 094,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99381 Kč | 9 938,10 Kč |
| 20 000 | 0,95210 Kč | 19 042,00 Kč |
| 30 000 | 0,92935 Kč | 27 880,50 Kč |
| 50 000 | 0,90230 Kč | 45 115,00 Kč |
| 70 000 | 0,88541 Kč | 61 978,70 Kč |
| 100 000 | 0,86828 Kč | 86 828,00 Kč |
| 250 000 | 0,82762 Kč | 206 905,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


