
ERJ-UP6D62R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D62R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D62R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D62R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D62R0V |
Description | RES 62 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 25 | 2,00560 Kč | 50,14 Kč |
| 50 | 1,88500 Kč | 94,25 Kč |
| 100 | 1,49390 Kč | 149,39 Kč |
| 250 | 1,26584 Kč | 316,46 Kč |
| 500 | 1,03032 Kč | 515,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93739 Kč | 4 686,95 Kč |
| 10 000 | 0,93538 Kč | 9 353,80 Kč |
| 15 000 | 0,72394 Kč | 10 859,10 Kč |
| 25 000 | 0,72279 Kč | 18 069,75 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

