
ERJ-UP3F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F10R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F10R0V |
Description | RES 10 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 25 | 1,60840 Kč | 40,21 Kč |
| 50 | 1,36400 Kč | 68,20 Kč |
| 100 | 1,13670 Kč | 113,67 Kč |
| 250 | 0,98092 Kč | 245,23 Kč |
| 500 | 0,87274 Kč | 436,37 Kč |
| 1 000 | 0,78559 Kč | 785,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65924 Kč | 3 296,20 Kč |
| 10 000 | 0,61786 Kč | 6 178,60 Kč |
| 15 000 | 0,59769 Kč | 8 965,35 Kč |
| 25 000 | 0,57584 Kč | 14 396,00 Kč |
| 35 000 | 0,56290 Kč | 19 701,50 Kč |
| 50 000 | 0,55004 Kč | 27 502,00 Kč |
| 60 000 | 0,54598 Kč | 32 758,80 Kč |
| 120 000 | 0,52774 Kč | 63 328,80 Kč |
| 125 000 | 0,52679 Kč | 65 848,75 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

