
ERJ-U6RD5601V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD5601VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD5601VCT-ND - Cut Tape (CT) 10-ERJ-U6RD5601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD5601V |
Description | RES 5.6K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD5601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88442 Kč | 4 422,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,55900 Kč | 25,59 Kč |
| 50 | 1,76020 Kč | 88,01 Kč |
| 100 | 1,52720 Kč | 152,72 Kč |
| 500 | 1,16098 Kč | 580,49 Kč |
| 1 000 | 1,05445 Kč | 1 054,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 2,78800 Kč | 27,88 Kč |
| 50 | 1,89760 Kč | 94,88 Kč |
| 100 | 1,63120 Kč | 163,12 Kč |
| 500 | 1,19926 Kč | 599,63 Kč |
| 1 000 | 1,06901 Kč | 1 069,01 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

