
ERJ-U06F5103V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F5103VTR-ND - Tape & Reel (TR) 10-ERJ-U06F5103VCT-ND - Cut Tape (CT) 10-ERJ-U06F5103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F5103V |
Description | RES 510K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F5103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,07500 $ | 0,75 $ |
| 25 | 0,05840 $ | 1,46 $ |
| 50 | 0,04920 $ | 2,46 $ |
| 100 | 0,04180 $ | 4,18 $ |
| 250 | 0,03452 $ | 8,63 $ |
| 500 | 0,03034 $ | 15,17 $ |
| 1 000 | 0,02700 $ | 27,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02206 $ | 110,30 $ |
| 10 000 | 0,01924 $ | 192,40 $ |
| 15 000 | 0,01809 $ | 271,35 $ |
| 25 000 | 0,01693 $ | 423,25 $ |
| 35 000 | 0,01686 $ | 590,10 $ |
| 50 000 | 0,01680 $ | 840,00 $ |
| 60 000 | 0,01677 $ | 1 006,20 $ |
| 120 000 | 0,01666 $ | 1 999,20 $ |
| 125 000 | 0,01665 $ | 2 081,25 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,18150 $ |

