
ERJ-U03J682V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J682VTR-ND - Tape & Reel (TR) 10-ERJ-U03J682VCT-ND - Cut Tape (CT) 10-ERJ-U03J682VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J682V |
Description | RES 6.8K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 25 | 0,83240 Kč | 20,81 Kč |
| 50 | 0,68660 Kč | 34,33 Kč |
| 100 | 0,57630 Kč | 57,63 Kč |
| 250 | 0,46524 Kč | 116,31 Kč |
| 500 | 0,40198 Kč | 200,99 Kč |
| 1 000 | 0,35204 Kč | 352,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27801 Kč | 1 390,05 Kč |
| 10 000 | 0,25450 Kč | 2 545,00 Kč |
| 15 000 | 0,24306 Kč | 3 645,90 Kč |
| 25 000 | 0,23066 Kč | 5 766,50 Kč |
| 35 000 | 0,22358 Kč | 7 825,30 Kč |
| 50 000 | 0,21687 Kč | 10 843,50 Kč |
| 60 000 | 0,21374 Kč | 12 824,40 Kč |
| 120 000 | 0,20341 Kč | 24 409,20 Kč |
| 125 000 | 0,20287 Kč | 25 358,75 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

