
ERJ-U03J472V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J472VTR-ND - Tape & Reel (TR) 10-ERJ-U03J472VCT-ND - Cut Tape (CT) 10-ERJ-U03J472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J472V |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,08200 Kč | 10,82 Kč |
| 25 | 0,83240 Kč | 20,81 Kč |
| 50 | 0,69080 Kč | 34,54 Kč |
| 100 | 0,57840 Kč | 57,84 Kč |
| 250 | 0,46688 Kč | 116,72 Kč |
| 500 | 0,40364 Kč | 201,82 Kč |
| 1 000 | 0,35329 Kč | 353,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27913 Kč | 1 395,65 Kč |
| 10 000 | 0,25556 Kč | 2 555,60 Kč |
| 15 000 | 0,24410 Kč | 3 661,50 Kč |
| 25 000 | 0,22143 Kč | 5 535,75 Kč |
| 35 000 | 0,20959 Kč | 7 335,65 Kč |
| 50 000 | 0,19784 Kč | 9 892,00 Kč |
| 60 000 | 0,19742 Kč | 11 845,20 Kč |
| 120 000 | 0,19599 Kč | 23 518,80 Kč |
| 125 000 | 0,19592 Kč | 24 490,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

