
ERJ-U03F6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F6800VTR-ND - Tape & Reel (TR) 10-ERJ-U03F6800VCT-ND - Cut Tape (CT) 10-ERJ-U03F6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F6800V |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,06520 Kč | 26,63 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,75110 Kč | 75,11 Kč |
| 250 | 0,62000 Kč | 155,00 Kč |
| 500 | 0,54138 Kč | 270,69 Kč |
| 1 000 | 0,47937 Kč | 479,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38803 Kč | 1 940,15 Kč |
| 10 000 | 0,33450 Kč | 3 345,00 Kč |
| 15 000 | 0,31072 Kč | 4 660,80 Kč |
| 25 000 | 0,30867 Kč | 7 716,75 Kč |
| 35 000 | 0,30744 Kč | 10 760,40 Kč |
| 50 000 | 0,28458 Kč | 14 229,00 Kč |
| 60 000 | 0,28403 Kč | 17 041,80 Kč |
| 120 000 | 0,28213 Kč | 33 855,60 Kč |
| 125 000 | 0,28202 Kč | 35 252,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

