
ERJ-U01F3900C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3900CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3900CCT-ND - Cut Tape (CT) 10-ERJ-U01F3900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3900C |
Description | RES 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3900C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 2,72600 Kč | 27,26 Kč |
| 25 | 2,18880 Kč | 54,72 Kč |
| 50 | 1,88500 Kč | 94,25 Kč |
| 100 | 1,64160 Kč | 164,16 Kč |
| 250 | 1,39648 Kč | 349,12 Kč |
| 500 | 1,25626 Kč | 628,13 Kč |
| 1 000 | 1,14475 Kč | 1 144,75 Kč |
| 5 000 | 0,96631 Kč | 4 831,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,90678 Kč | 13 601,70 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

