
ERJ-U01F1002C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F1002CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1002CCT-ND - Cut Tape (CT) 10-ERJ-U01F1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1002C |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1002C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 2,72900 Kč | 27,29 Kč |
25 | 2,07480 Kč | 51,87 Kč |
50 | 1,82060 Kč | 91,03 Kč |
100 | 1,35400 Kč | 135,40 Kč |
250 | 1,17980 Kč | 294,95 Kč |
500 | 1,12648 Kč | 563,24 Kč |
1 000 | 1,12544 Kč | 1 125,44 Kč |
5 000 | 0,96743 Kč | 4 837,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,89911 Kč | 13 486,65 Kč |
30 000 | 0,86042 Kč | 25 812,60 Kč |
45 000 | 0,82496 Kč | 37 123,20 Kč |
75 000 | 0,82143 Kč | 61 607,25 Kč |
105 000 | 0,81931 Kč | 86 027,55 Kč |
150 000 | 0,81154 Kč | 121 731,00 Kč |
180 000 | 0,80659 Kč | 145 186,20 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |