
ERJ-U01F1001C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1001CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1001CCT-ND - Cut Tape (CT) 10-ERJ-U01F1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1001C |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1001C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 2,72900 Kč | 27,29 Kč |
| 25 | 2,19120 Kč | 54,78 Kč |
| 50 | 1,88720 Kč | 94,36 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 250 | 1,36560 Kč | 341,40 Kč |
| 500 | 1,25772 Kč | 628,86 Kč |
| 1 000 | 1,14607 Kč | 1 146,07 Kč |
| 5 000 | 0,96743 Kč | 4 837,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,87742 Kč | 13 161,30 Kč |
| 30 000 | 0,86042 Kč | 25 812,60 Kč |
| 45 000 | 0,84648 Kč | 38 091,60 Kč |
| 75 000 | 0,83332 Kč | 62 499,00 Kč |
| 105 000 | 0,82213 Kč | 86 323,65 Kč |
| 150 000 | 0,81154 Kč | 121 731,00 Kč |
| 180 000 | 0,80659 Kč | 145 186,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

