
ERJ-PA2J471X | |
|---|---|
DigiKey Part Number | P17191TR-ND - Tape & Reel (TR) P17191CT-ND - Cut Tape (CT) P17191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J471X |
Description | RES 470 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J471X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 25 | 1,19560 Kč | 29,89 Kč |
| 50 | 1,00620 Kč | 50,31 Kč |
| 100 | 0,85670 Kč | 85,67 Kč |
| 250 | 0,70560 Kč | 176,40 Kč |
| 500 | 0,61930 Kč | 309,65 Kč |
| 1 000 | 0,55067 Kč | 550,67 Kč |
| 5 000 | 0,44133 Kč | 2 206,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41774 Kč | 4 177,40 Kč |
| 20 000 | 0,39197 Kč | 7 839,40 Kč |
| 30 000 | 0,37942 Kč | 11 382,60 Kč |
| 50 000 | 0,36582 Kč | 18 291,00 Kč |
| 70 000 | 0,35803 Kč | 25 062,10 Kč |
| 100 000 | 0,35066 Kč | 35 066,00 Kč |
| 120 000 | 0,34722 Kč | 41 666,40 Kč |
| 240 000 | 0,33586 Kč | 80 606,40 Kč |
| 250 000 | 0,33527 Kč | 83 817,50 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

