
ERJ-PA2F2400X | |
|---|---|
DigiKey Part Number | P124457TR-ND - Tape & Reel (TR) P124457CT-ND - Cut Tape (CT) P124457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F2400X |
Description | RES 240 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F2400X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 1,97900 Kč | 19,79 Kč |
| 25 | 1,56600 Kč | 39,15 Kč |
| 50 | 1,32620 Kč | 66,31 Kč |
| 100 | 1,02090 Kč | 102,09 Kč |
| 250 | 0,89168 Kč | 222,92 Kč |
| 500 | 0,84368 Kč | 421,84 Kč |
| 1 000 | 0,75885 Kč | 758,85 Kč |
| 5 000 | 0,62283 Kč | 3 114,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51583 Kč | 5 158,30 Kč |
| 20 000 | 0,48940 Kč | 9 788,00 Kč |
| 30 000 | 0,47621 Kč | 14 286,30 Kč |
| 50 000 | 0,46281 Kč | 23 140,50 Kč |
| 70 000 | 0,46134 Kč | 32 293,80 Kč |
| 100 000 | 0,45989 Kč | 45 989,00 Kč |
| 120 000 | 0,45920 Kč | 55 104,00 Kč |
| 240 000 | 0,45679 Kč | 109 629,60 Kč |
| 250 000 | 0,45666 Kč | 114 165,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

