
ERJ-P06D1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D1001VTR-ND - Tape & Reel (TR) 10-ERJ-P06D1001VCT-ND - Cut Tape (CT) 10-ERJ-P06D1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D1001V |
Description | RES SMD 1 KOHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,37200 Kč | 23,72 Kč |
| 25 | 1,89760 Kč | 47,44 Kč |
| 50 | 1,61880 Kč | 80,94 Kč |
| 100 | 1,37530 Kč | 137,53 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,06068 Kč | 530,34 Kč |
| 1 000 | 0,96145 Kč | 961,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81855 Kč | 4 092,75 Kč |
| 10 000 | 0,74991 Kč | 7 499,10 Kč |
| 15 000 | 0,71374 Kč | 10 706,10 Kč |
| 25 000 | 0,67735 Kč | 16 933,75 Kč |
| 35 000 | 0,67507 Kč | 23 627,45 Kč |
| 50 000 | 0,67281 Kč | 33 640,50 Kč |
| 60 000 | 0,67173 Kč | 40 303,80 Kč |
| 120 000 | 0,66797 Kč | 80 156,40 Kč |
| 125 000 | 0,66736 Kč | 83 420,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

