
ERJ-MS6SFM50U | |
|---|---|
DigiKey Part Number | P17099TR-ND - Tape & Reel (TR) P17099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-MS6SFM50U |
Description | RES SMD 500 UOHM 5W 2625 WIDE |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Wide 2625 (6864 Metric), 2526 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS6SFM50U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 2625 (6864 Metric), 2526 | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.268" W (6.40mm x 6.80mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 25 | 22,23720 Kč | 555,93 Kč |
| 50 | 19,98060 Kč | 999,03 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |


