4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MS4SF4M0U

DigiKey Part Number
P17092TR-ND - Tape & Reel (TR)
P17092CT-ND - Cut Tape (CT)
P17092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4SF4M0U
Description
RES 0.004 OHM 1% 3W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4SF4M0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 113
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1016,90300 Kč169,03 Kč
2514,47400 Kč361,85 Kč
5012,95840 Kč647,92 Kč
10011,66590 Kč1 166,59 Kč
25010,24968 Kč2 562,42 Kč
5009,36346 Kč4 681,73 Kč
1 0008,61029 Kč8 610,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,12972 Kč16 259,44 Kč
4 0007,57526 Kč30 301,04 Kč
6 0007,29049 Kč43 742,94 Kč
10 0006,96841 Kč69 684,10 Kč
14 0006,77651 Kč94 871,14 Kč
20 0006,58903 Kč131 780,60 Kč
24 0006,49914 Kč155 979,36 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč