
ERJ-MS4HF10MU | |
|---|---|
DigiKey Part Number | P17098TR-ND - Tape & Reel (TR) P17098CT-ND - Cut Tape (CT) P17098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF10MU |
Description | RES 0.01 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF10MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 13,97700 Kč | 139,77 Kč |
| 25 | 11,94800 Kč | 298,70 Kč |
| 50 | 10,68080 Kč | 534,04 Kč |
| 100 | 9,59670 Kč | 959,67 Kč |
| 250 | 8,41072 Kč | 2 102,68 Kč |
| 500 | 7,66852 Kč | 3 834,26 Kč |
| 1 000 | 7,03723 Kč | 7 037,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,63107 Kč | 13 262,14 Kč |
| 4 000 | 6,16634 Kč | 24 665,36 Kč |
| 6 000 | 5,92768 Kč | 35 566,08 Kč |
| 10 000 | 5,65774 Kč | 56 577,40 Kč |
| 14 000 | 5,49691 Kč | 76 956,74 Kč |
| 20 000 | 5,33976 Kč | 106 795,20 Kč |
| 24 000 | 5,26440 Kč | 126 345,60 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |


