
ERJ-MP4MF7M0U | |
|---|---|
DigiKey Part Number | P19400TR-ND - Tape & Reel (TR) P19400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP4MF7M0U |
Description | RES 0.007 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 25 | 5,41400 Kč | 135,35 Kč |
| 50 | 4,71520 Kč | 235,76 Kč |
| 100 | 4,15110 Kč | 415,11 Kč |
| 250 | 3,56672 Kč | 891,68 Kč |
| 500 | 3,22192 Kč | 1 610,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,73177 Kč | 5 463,54 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

