
ERJ-MP3KF33MU | |
|---|---|
DigiKey Part Number | P19355TR-ND - Tape & Reel (TR) P19355CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP3KF33MU |
Description | RES 0.033 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MP3KF33MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,00760 Kč | 300,38 Kč |
| 100 | 5,36780 Kč | 536,78 Kč |
| 250 | 4,70680 Kč | 1 176,70 Kč |
| 500 | 4,31694 Kč | 2 158,47 Kč |
| 1 000 | 4,00287 Kč | 4 002,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66144 Kč | 10 984,32 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

