
ERJ-MP3KF2M0U | |
|---|---|
DigiKey Part Number | P19354TR-ND - Tape & Reel (TR) P19354CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP3KF2M0U |
Description | RES 0.002 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MP3KF2M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 4,90040 Kč | 122,51 Kč |
| 50 | 4,24780 Kč | 212,39 Kč |
| 100 | 3,71740 Kč | 371,74 Kč |
| 250 | 3,16760 Kč | 791,90 Kč |
| 500 | 2,84302 Kč | 1 421,51 Kč |
| 1 000 | 2,58094 Kč | 2 580,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18850 Kč | 6 565,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

