
ERJ-M1WSJ8M0U | |
|---|---|
DigiKey Part Number | P8.0TTR-ND - Tape & Reel (TR) P8.0TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WSJ8M0U |
Description | RES 0.008 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 8 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WSJ8M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 25 | 11,72080 Kč | 293,02 Kč |
| 50 | 10,08300 Kč | 504,15 Kč |
| 100 | 8,71260 Kč | 871,26 Kč |
| 250 | 7,24120 Kč | 1 810,30 Kč |
| 500 | 6,33732 Kč | 3 168,66 Kč |
| 1 000 | 5,58057 Kč | 5 580,57 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |

