
ERJ-M1WSJ12MU | |
|---|---|
DigiKey Part Number | P12TTR-ND - Tape & Reel (TR) P12TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WSJ12MU |
Description | RES 0.012 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WSJ12MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 25 | 11,80480 Kč | 295,12 Kč |
| 50 | 10,54600 Kč | 527,30 Kč |
| 100 | 9,47460 Kč | 947,46 Kč |
| 250 | 8,29960 Kč | 2 074,90 Kč |
| 500 | 7,56410 Kč | 3 782,05 Kč |
| 1 000 | 6,93913 Kč | 6 939,13 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |

