
ERJ-3RED1004V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED1004VTR-ND - Tape & Reel (TR) 10-ERJ-3RED1004VCT-ND - Cut Tape (CT) 10-ERJ-3RED1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED1004V |
Description | RES 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED1004V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,05680 Kč | 26,42 Kč |
| 50 | 0,88640 Kč | 44,32 Kč |
| 100 | 0,75110 Kč | 75,11 Kč |
| 250 | 0,61504 Kč | 153,76 Kč |
| 500 | 0,53680 Kč | 268,40 Kč |
| 1 000 | 0,47521 Kč | 475,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40530 Kč | 2 026,50 Kč |
| 10 000 | 0,35530 Kč | 3 553,00 Kč |
| 15 000 | 0,34114 Kč | 5 117,10 Kč |
| 25 000 | 0,28689 Kč | 7 172,25 Kč |
| 35 000 | 0,28573 Kč | 10 000,55 Kč |
| 50 000 | 0,28458 Kč | 14 229,00 Kč |
| 60 000 | 0,28403 Kč | 17 041,80 Kč |
| 120 000 | 0,28213 Kč | 33 855,60 Kč |
| 125 000 | 0,28203 Kč | 35 253,75 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

