ERJ-3RBD2430V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD1200V

DigiKey Part Number
10-ERJ-3RBD1200VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD1200VCT-ND - Cut Tape (CT)
10-ERJ-3RBD1200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD1200V
Description
RES 120 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD1200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,38900 Kč13,89 Kč
251,06920 Kč26,73 Kč
500,89680 Kč44,84 Kč
1000,68830 Kč68,83 Kč
2500,56328 Kč140,82 Kč
5000,52372 Kč261,86 Kč
1 0000,48078 Kč480,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,39022 Kč1 951,10 Kč
10 0000,35947 Kč3 594,70 Kč
15 0000,34514 Kč5 177,10 Kč
25 0000,31229 Kč7 807,25 Kč
35 0000,30006 Kč10 502,10 Kč
50 0000,28792 Kč14 396,00 Kč
60 0000,28736 Kč17 241,60 Kč
120 0000,28544 Kč34 252,80 Kč
125 0000,28533 Kč35 666,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč