
ERJ-2RHD5600X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD5600XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD5600XCT-ND - Cut Tape (CT) 10-ERJ-2RHD5600XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD5600X |
Description | RES 560 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD5600X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 25 | 1,02360 Kč | 25,59 Kč |
| 50 | 0,85300 Kč | 42,65 Kč |
| 100 | 0,72200 Kč | 72,20 Kč |
| 250 | 0,59004 Kč | 147,51 Kč |
| 500 | 0,51432 Kč | 257,16 Kč |
| 1 000 | 0,45440 Kč | 454,40 Kč |
| 5 000 | 0,38570 Kč | 1 928,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33820 Kč | 3 382,00 Kč |
| 20 000 | 0,30954 Kč | 6 190,80 Kč |
| 30 000 | 0,30483 Kč | 9 144,90 Kč |
| 50 000 | 0,26292 Kč | 13 146,00 Kč |
| 70 000 | 0,26198 Kč | 18 338,60 Kč |
| 100 000 | 0,26106 Kč | 26 106,00 Kč |
| 120 000 | 0,26062 Kč | 31 274,40 Kč |
| 240 000 | 0,25908 Kč | 62 179,20 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

