0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD5101X

DigiKey Part Number
10-ERJ-2RHD5101XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD5101XCT-ND - Cut Tape (CT)
10-ERJ-2RHD5101XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD5101X
Description
RES 5.1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD5101X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,31100 Kč13,11 Kč
251,02360 Kč25,59 Kč
500,85300 Kč42,65 Kč
1000,72200 Kč72,20 Kč
2500,59004 Kč147,51 Kč
5000,51432 Kč257,16 Kč
1 0000,45440 Kč454,40 Kč
5 0000,42490 Kč2 124,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40938 Kč4 093,80 Kč
20 0000,30954 Kč6 190,80 Kč
30 0000,28625 Kč8 587,50 Kč
50 0000,26292 Kč13 146,00 Kč
70 0000,26198 Kč18 338,60 Kč
100 0000,26106 Kč26 106,00 Kč
120 0000,26062 Kč31 274,40 Kč
240 0000,25908 Kč62 179,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč