
ERJ-2RHD4702X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD4702XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD4702XCT-ND - Cut Tape (CT) 10-ERJ-2RHD4702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD4702X |
Description | RES 47K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 25 | 1,02360 Kč | 25,59 Kč |
| 50 | 0,85300 Kč | 42,65 Kč |
| 100 | 0,70320 Kč | 70,32 Kč |
| 250 | 0,56840 Kč | 142,10 Kč |
| 500 | 0,51432 Kč | 257,16 Kč |
| 1 000 | 0,45440 Kč | 454,40 Kč |
| 5 000 | 0,35924 Kč | 1 796,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29051 Kč | 2 905,10 Kč |
| 20 000 | 0,28771 Kč | 5 754,20 Kč |
| 30 000 | 0,28625 Kč | 8 587,50 Kč |
| 50 000 | 0,28458 Kč | 14 229,00 Kč |
| 70 000 | 0,28358 Kč | 19 850,60 Kč |
| 100 000 | 0,27980 Kč | 27 980,00 Kč |
| 120 000 | 0,27681 Kč | 33 217,20 Kč |
| 240 000 | 0,26692 Kč | 64 060,80 Kč |
| 250 000 | 0,26641 Kč | 66 602,50 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

