


ERJ-2GEJ274X | |
|---|---|
DigiKey Part Number | P270KJTR-ND - Tape & Reel (TR) P270KJCT-ND - Cut Tape (CT) P270KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ274X |
Description | RES SMD 270K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ274X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54100 Kč | 5,41 Kč |
| 25 | 0,39960 Kč | 9,99 Kč |
| 50 | 0,32040 Kč | 16,02 Kč |
| 100 | 0,26010 Kč | 26,01 Kč |
| 250 | 0,20140 Kč | 50,35 Kč |
| 500 | 0,16812 Kč | 84,06 Kč |
| 1 000 | 0,14252 Kč | 142,52 Kč |
| 5 000 | 0,10203 Kč | 510,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06879 Kč | 687,90 Kč |
| 20 000 | 0,06789 Kč | 1 357,80 Kč |
| 30 000 | 0,06743 Kč | 2 022,90 Kč |
| 50 000 | 0,06690 Kč | 3 345,00 Kč |
| 70 000 | 0,06659 Kč | 4 661,30 Kč |
| 100 000 | 0,06627 Kč | 6 627,00 Kč |
| 120 000 | 0,06612 Kč | 7 934,40 Kč |
| 240 000 | 0,06230 Kč | 14 952,00 Kč |
| 250 000 | 0,06209 Kč | 15 522,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



