
ERJ-1GJF3900C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3900CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3900CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3900C |
Description | RES SMD 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,72700 Kč | 17,27 Kč |
| 25 | 1,35640 Kč | 33,91 Kč |
| 50 | 1,14020 Kč | 57,01 Kč |
| 100 | 0,97580 Kč | 97,58 Kč |
| 250 | 0,80976 Kč | 202,44 Kč |
| 500 | 0,71448 Kč | 357,24 Kč |
| 1 000 | 0,63895 Kč | 638,95 Kč |
| 5 000 | 0,51832 Kč | 2 591,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,47543 Kč | 7 131,45 Kč |
| 30 000 | 0,45053 Kč | 13 515,90 Kč |
| 45 000 | 0,43840 Kč | 19 728,00 Kč |
| 75 000 | 0,42524 Kč | 31 893,00 Kč |
| 105 000 | 0,41771 Kč | 43 859,55 Kč |
| 150 000 | 0,41058 Kč | 61 587,00 Kč |
| 180 000 | 0,40725 Kč | 73 305,00 Kč |
| 360 000 | 0,39626 Kč | 142 653,60 Kč |
| 375 000 | 0,39569 Kč | 148 383,75 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

