


ERA-6VEB1003V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB1003VTR-ND - Tape & Reel (TR) 10-ERA-6VEB1003VCT-ND - Cut Tape (CT) 10-ERA-6VEB1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB1003V |
Description | RES 100K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 6,05400 Kč | 151,35 Kč |
| 50 | 5,72140 Kč | 286,07 Kč |
| 100 | 5,26670 Kč | 526,67 Kč |
| 250 | 5,03348 Kč | 1 258,37 Kč |
| 500 | 4,77878 Kč | 2 389,39 Kč |
| 1 000 | 4,54912 Kč | 4 549,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,39267 Kč | 21 963,35 Kč |
| 10 000 | 4,22604 Kč | 42 260,40 Kč |
| 15 000 | 4,13805 Kč | 62 070,75 Kč |
| 25 000 | 4,03649 Kč | 100 912,25 Kč |
| 35 000 | 3,97488 Kč | 139 120,80 Kč |
| 50 000 | 3,91392 Kč | 195 696,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

