
| ERA-1AEB562C | |
|---|---|
| DigiKey Part Number | 10-ERA-1AEB562CTR-ND - Tape & Reel (TR) 10-ERA-1AEB562CCT-ND - Cut Tape (CT) 10-ERA-1AEB562CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERA-1AEB562C | 
| Description | RES 5.6K OHM 0.1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-1AEB562C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč | 
| 10 | 2,08100 Kč | 20,81 Kč | 
| 25 | 1,93920 Kč | 48,48 Kč | 
| 50 | 1,83100 Kč | 91,55 Kč | 
| 100 | 1,73110 Kč | 173,11 Kč | 
| 250 | 1,60624 Kč | 401,56 Kč | 
| 500 | 1,52050 Kč | 760,25 Kč | 
| 1 000 | 1,44269 Kč | 1 442,69 Kč | 
| 5 000 | 1,28976 Kč | 6 448,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 1,29093 Kč | 19 363,95 Kč | 
| 30 000 | 1,24312 Kč | 37 293,60 Kč | 
| 45 000 | 1,21791 Kč | 54 805,95 Kč | 
| 75 000 | 1,18882 Kč | 89 161,50 Kč | 
| 105 000 | 1,17119 Kč | 122 974,95 Kč | 
| 150 000 | 1,15375 Kč | 173 062,50 Kč | 
| 180 000 | 1,14531 Kč | 206 155,80 Kč | 
| Unit Price without VAT: | 2,50000 Kč | 
|---|---|
| Unit Price with VAT: | 3,02500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic