
ERA-1AEB331C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB331CTR-ND - Tape & Reel (TR) 10-ERA-1AEB331CCT-ND - Cut Tape (CT) 10-ERA-1AEB331CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB331C |
Description | RES 330 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB331C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08100 Kč | 20,81 Kč |
| 25 | 1,93920 Kč | 48,48 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,73110 Kč | 173,11 Kč |
| 250 | 1,60624 Kč | 401,56 Kč |
| 500 | 1,52050 Kč | 760,25 Kč |
| 1 000 | 1,44269 Kč | 1 442,69 Kč |
| 5 000 | 1,28976 Kč | 6 448,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24420 Kč | 18 663,00 Kč |
| 30 000 | 1,23602 Kč | 37 080,60 Kč |
| 45 000 | 1,21791 Kč | 54 805,95 Kč |
| 75 000 | 1,18882 Kč | 89 161,50 Kč |
| 105 000 | 1,17119 Kč | 122 974,95 Kč |
| 150 000 | 1,15375 Kč | 173 062,50 Kč |
| 180 000 | 1,15160 Kč | 207 288,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

