
ERA-1AEB301C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB301CTR-ND - Tape & Reel (TR) 10-ERA-1AEB301CCT-ND - Cut Tape (CT) 10-ERA-1AEB301CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB301C |
Description | RES 300 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB301C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,45500 Kč | 24,55 Kč |
| 25 | 2,33040 Kč | 58,26 Kč |
| 50 | 2,14300 Kč | 107,15 Kč |
| 100 | 2,00570 Kč | 200,57 Kč |
| 250 | 1,75104 Kč | 437,76 Kč |
| 500 | 1,59582 Kč | 797,91 Kč |
| 1 000 | 1,41335 Kč | 1 413,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,29093 Kč | 19 363,95 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

