
ENW-89854A4KF | |
|---|---|
DigiKey Part Number | 10-ENW-89854A4KFTR-ND - Tape & Reel (TR) 10-ENW-89854A4KFCT-ND - Cut Tape (CT) 10-ENW-89854A4KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89854A4KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF52840 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 74-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,57000 Kč | 293,57 Kč |
| 10 | 255,31000 Kč | 2 553,10 Kč |
| 25 | 242,03200 Kč | 6 050,80 Kč |
| 100 | 223,83090 Kč | 22 383,09 Kč |
| 250 | 212,93444 Kč | 53 233,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 209,35122 Kč | 104 675,61 Kč |
| 1 000 | 201,96780 Kč | 201 967,80 Kč |
| Unit Price without VAT: | 293,57000 Kč |
|---|---|
| Unit Price with VAT: | 355,21970 Kč |


