
EEH-ZS1H181UV | |
---|---|
DigiKey Part Number | 10-EEH-ZS1H181UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1H181UVCT-ND - Cut Tape (CT) 10-EEH-ZS1H181UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H181UV |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H181UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,03000 Kč | 56,03 Kč |
10 | 37,26500 Kč | 372,65 Kč |
50 | 29,46200 Kč | 1 473,10 Kč |
100 | 26,99980 Kč | 2 699,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 23,69465 Kč | 9 477,86 Kč |
800 | 22,25373 Kč | 17 802,98 Kč |
1 200 | 21,52711 Kč | 25 832,53 Kč |
2 000 | 20,71721 Kč | 41 434,42 Kč |
2 800 | 20,24125 Kč | 56 675,50 Kč |
4 000 | 19,78152 Kč | 79 126,08 Kč |
4 800 | 19,56297 Kč | 93 902,26 Kč |
9 600 | 18,92453 Kč | 181 675,49 Kč |
Unit Price without VAT: | 56,03000 Kč |
---|---|
Unit Price with VAT: | 67,79630 Kč |