EEH-ZL1E221XP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZL1V471V

DigiKey Part Number
10-EEH-ZL1V471VTR-ND - Tape & Reel (TR)
10-EEH-ZL1V471VCT-ND - Cut Tape (CT)
10-EEH-ZL1V471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZL1V471V
Description
CAP ALUMHYB 470UF 20% 35V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
330 mA @ 100 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,68000 Kč69,68 Kč
1041,74200 Kč417,42 Kč
5037,43540 Kč1 871,77 Kč
10034,44410 Kč3 444,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,65078 Kč15 825,39 Kč
1 00030,02846 Kč30 028,46 Kč
1 50027,48288 Kč41 224,32 Kč
2 50026,45194 Kč66 129,85 Kč
3 50025,90750 Kč90 676,25 Kč
5 00025,38171 Kč126 908,55 Kč
6 00025,13174 Kč150 790,44 Kč
Manufacturers Standard Package
Unit Price without VAT:69,68000 Kč
Unit Price with VAT:84,31280 Kč