
EEH-ZK1E820V | |
|---|---|
DigiKey Part Number | P124974TR-ND - Tape & Reel (TR) P124974CT-ND - Cut Tape (CT) P124974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E820V |
Description | CAP ALUM HYBRID 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E820V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 26,08100 Kč | 260,81 Kč |
| 50 | 22,39300 Kč | 1 119,65 Kč |
| 100 | 20,41850 Kč | 2 041,85 Kč |
| 500 | 17,02608 Kč | 8 513,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,26197 Kč | 16 261,97 Kč |
| 2 000 | 15,35808 Kč | 30 716,16 Kč |
| 3 000 | 14,90228 Kč | 44 706,84 Kč |
| 5 000 | 14,39424 Kč | 71 971,20 Kč |
| 7 000 | 14,09568 Kč | 98 669,76 Kč |
| 10 000 | 13,80737 Kč | 138 073,70 Kč |
| 12 000 | 13,67034 Kč | 164 044,08 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |

