EEH-AZF1H560B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1H560B

DigiKey Part Number
10-EEH-AZF1H560BCT-ND - Cut Tape (CT)
10-EEH-AZF1H560BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1H560B
Description
CAP ALUM HYBRID 56UF 20% 50V TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1H560B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1014,65100 Kč146,51 Kč
5012,97520 Kč648,76 Kč
10012,72470 Kč1 272,47 Kč
50012,21784 Kč6 108,92 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00012,11596 Kč12 115,96 Kč
2 00012,00671 Kč24 013,42 Kč
3 00011,54810 Kč34 644,30 Kč
5 00011,08586 Kč55 429,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč