EEF-KX0E471RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KX0E471RE

DigiKey Part Number
10-EEF-KX0E471RETR-ND - Tape & Reel (TR)
10-EEF-KX0E471RECT-ND - Cut Tape (CT)
10-EEF-KX0E471REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KX0E471RE
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1042,31100 Kč423,11 Kč
5040,31080 Kč2 015,54 Kč
10038,31100 Kč3 831,10 Kč
50030,73300 Kč15 366,50 Kč
1 00027,57550 Kč27 575,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50027,36500 Kč95 777,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč